
Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer
Sign in to ask questions about the Analog Devices ADCLK950BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCLK950BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4.8GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 390mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 10 |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 346mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK950BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
