
Two Selectable Inputs, 12 LVPECL Outputs, SiGe Clock Fanout Buffer
Sign in to ask questions about the Analog Devices ADCLK954BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCLK954BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 4.8GHz |
| Height | 1mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 460mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK954BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
