
Dual comparator and reference IC featuring programmable hysteresis. Operates from 1.7V to 5.5V supply voltage with a low quiescent current of 10µA. Offers 2 channels, 2 elements, and a propagation delay of 10µs. Packaged in an 8-pin SOT-23 with tin, matte contact plating. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices ADCMP341YRJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP341YRJZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Matte |
| Input Bias Current | 5nA |
| Lead Free | Contains Lead |
| Max Input Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38.5uW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 7uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP341YRJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
