
Single-channel comparator with integrated 0.6V reference, featuring an open-drain active-low output. This specialty logic IC operates from a 2.25V to 5.5V supply range with a nominal supply current of 10µA. It offers a 15mV hysteresis and a fast 5µs response time. The component is housed in a compact 4-SC70 package with tin, matte contact plating, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. Maximum power dissipation is 83µW, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCMP350YKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP350YKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Hysteresis | 15mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Current | 170uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 83uW |
| Propagation Delay | 5us |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP350YKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
