
Single-channel comparator with integrated 0.6V reference, featuring an open-drain active-high output. Operating from 2.25V to 5.5V, this component offers a 15mV hysteresis and a 5µs propagation delay. Housed in a compact 4-pin SC package with tin matte plating, it boasts a low operating supply current of 10µA and a maximum power dissipation of 83µW. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCMP354YKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP354YKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Hysteresis | 15mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Current | 170uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 83uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 83uW |
| Propagation Delay | 5us |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Voltage | 5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP354YKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
