COMPARATOR, 10000ns RESPONSE TIME, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Analog Devices ADCMP361WRJZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 0.005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADCMP361WRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.