
Single 0.275% Comparator and Reference with Dual Polarity Outputs
Analog Devices ADCMP361WYRJZ-RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Hysteresis | 13.5mV |
| Input Bias Current | 5nA |
| Lead Free | Contains Lead |
| Max Input Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP361WYRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
