
Single channel comparator and reference IC featuring 0.275% accuracy and dual polarity outputs. Operating from 1.7V to 5.5V supply voltage, this specialty logic component offers a 13.5mV hysteresis and a fast 10µs response time. Housed in a compact SOT-23 package with tin matte plating, it operates across a wide temperature range of -40°C to 125°C with a low nominal supply current of 7µA.
Sign in to ask questions about the Analog Devices ADCMP361YRJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP361YRJZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| Hysteresis | 13.5mV |
| Input Bias Current | 5nA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP361YRJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
