
General purpose comparator featuring a single open-drain output channel. Operates with a minimum supply voltage of 2.25V and a maximum of 5.5V, drawing a nominal supply current of 4uA. Offers a propagation delay of 5us with an input bias current of 50nA and an input offset voltage of 6mV. Packaged in SC with tin, matte contact plating, this RoHS compliant component has a maximum operating temperature of 85°C.
Analog Devices ADCMP370AKSZ-REEL technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 4uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 39uW |
| Propagation Delay | 5us |
| Quiescent Current | 7uA |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.