
Single-channel general-purpose comparator featuring a push-pull output. Offers a maximum input offset voltage of 6mV and a response time of 5µs. Operates with a supply voltage range of 2.25V to 5.5V, drawing a nominal supply current of 4µA. Packaged in an SC-5000ns package with tin/lead contact plating, suitable for tape and reel packaging. Maximum power dissipation is 39µW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADCMP371AKS-REEL technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Lead |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 4uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5us |
| Quiescent Current | 7uA |
| Response Time | 5us |
| RoHS Compliant | No |
| Supply Current | 4uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP371AKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
