
General purpose comparator featuring a single channel with a push-pull output stage. Operates from a 2.25V to 5.5V supply range, consuming a nominal 4µA supply current. Offers a 5µs propagation delay and 500µA output current per channel. Packaged in SC with tin, lead contact plating, and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADCMP371AKS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP371AKS-REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Lead |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 4uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4uA |
| Output Current per Channel | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 39uW |
| Propagation Delay | 5us |
| Quiescent Current | 7uA |
| Response Time | 5us |
| RoHS Compliant | No |
| Supply Current | 4uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP371AKS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
