
General purpose comparator with a push-pull output stage. Features a single channel, 5µs response time, and 500µA output current per channel. Operates from a 2.25V to 5.5V supply voltage with a low 4µA supply current. Housed in a compact SC package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADCMP371AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP371AKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39uW |
| Max Supply Current | 7uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 4uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4uA |
| Output Current per Channel | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 39uW |
| Propagation Delay | 5us |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP371AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
