The ADCMP392ARZ-RL7 is an 8-pin SOP comparator from Analog Devices with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive applications and has a supply voltage of 5V with a maximum limit of 6V. The comparator has a maximum input offset voltage of 5000mV and a maximum average bias current of 0.01mA. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Analog Devices ADCMP392ARZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Bias Current-Max (IIB) @25C | 0.08 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADCMP392ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.