
The ADCMP396ARZ is a 16-pin SOP comparator from Analog Devices with an automotive temperature grade. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum limit of 6V. The comparator has a maximum input offset voltage of 5000μV and an average bias current of 0.08mA. It is suitable for use in automotive applications.
Analog Devices ADCMP396ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADCMP396ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.