
High-speed PECL comparator featuring single-supply operation and a 0.625ns propagation delay. This specialty logic IC offers 1 channel with LVPECL output compatibility and a 55mA output current. Operating from a 3.135V to 5.25V supply range, it boasts a 76dB CMRR and 500uV hysteresis. The component is housed in a compact 3mm x 3mm x 0.85mm MSOP package with tin, matte contact plating.
Analog Devices ADCMP553BRMZ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 28uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Current | 42mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Output Compatibility | LVPECL |
| Output Current | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 0.625ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 42mA |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP553BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
