
Dual high-speed PECL comparator featuring 2 channels and 2 elements. Boasts a 0.83ns propagation delay and 500ps response time. Offers 80dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Operates with a dual supply voltage range of 5V, with a minimum supply voltage of -5.2V. Housed in a 1.65mm height, 5mm length, 3.91mm width QSOP package with tin, matte contact plating.
Analog Devices ADCMP561BRQZ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.65mm |
| Hysteresis | 1mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 3uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Output Current | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 160mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 0.83ns |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Voltage Gain | 63dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP561BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
