
Dual PECL comparator featuring 0.83ns propagation delay and 700ns response time. Offers 2 channels with 1mV hysteresis and 3mV input offset voltage. Operates from a 2.5V to 5V dual supply, with 80dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in a 20-lead QSOP with tin, matte contact plating.
Analog Devices ADCMP562BRQZ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.65mm |
| Hysteresis | 1mV |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Input Current | 3uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Output Compatibility | PECL |
| Output Current | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 160mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 0.83ns |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 700ns |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Termination | SMD/SMT |
| Voltage Gain | 63dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP562BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
