
Dual high-speed ECL comparator featuring 750ps propagation delay and 500ps response time. Offers 80dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Operates from -5.2V to 5V supply voltages with a typical 23mA supply current. Housed in a 16-lead QSOP package with tin, matte contact plating.
Analog Devices ADCMP563BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 750ps |
| Radiation Hardening | No |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Series | ADCMP563 |
| Supply Current | 23mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP563BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.