
Dual-supply, 2-channel specialty logic IC featuring a 0.375ns propagation delay and 375ps response time. Boasts a 69dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 60dB. Operates from a 5V dual supply, offering 30mA output current and a 1mV hysteresis. Packaged in PLCC with tin, matte contact plating, and a maximum power dissipation of 550mW.
Analog Devices ADCMP565BPZ technical specifications.
| Package/Case | PLCC |
| Common Mode Rejection Ratio | 69dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.68mm |
| Hysteresis | 1mV |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Current | 40uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Propagation Delay | 0.375ns |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 375ps |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Voltage Gain | 60dB |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP565BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
