
Dual-channel specialty logic IC featuring a 290ps response time and 0.29ns propagation delay. Operates from a dual supply voltage of 5V, with a maximum supply voltage of 5.25V and minimum of 4.75V. Offers a 60dB voltage gain, 69dB common mode rejection ratio, and 69dB power supply rejection ratio. Packaged in a 5mm x 5mm LFCSP EP with tin, matte contact plating, and a height of 0.83mm. Suitable for operation between -40°C and 85°C.
Analog Devices ADCMP566BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 69dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 0.83mm |
| Hysteresis | 1mV |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 42uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Propagation Delay | 0.29ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| Response Time | 290ps |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Voltage Gain | 60dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP566BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
