
Dual-channel specialty logic IC featuring PECL output compatibility and a propagation delay of 0.3ns. This surface-mount device operates with a supply voltage range of 4.75V to 5.45V (single) and -4.96V to -5.45V (dual), offering a maximum power dissipation of 675mW. Key specifications include a 60dB voltage gain, 69dB common mode rejection ratio, and 69dB power supply rejection ratio. The component is housed in an LFCSP EP package with tin, matte contact plating and a low profile of 0.83mm.
Analog Devices ADCMP567BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 69dB |
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Hysteresis | 1mV |
| Input Bias Current | 24uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | -5.45V |
| Min Dual Supply Voltage | -4.96V |
| Max Input Current | 24uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.45V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | PECL |
| Output Current | 30mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 675mW |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Propagation Delay | 0.3ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 250us |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Voltage Gain | 60dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP567BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.