The ADCMP572BCP is an industrial-grade comparator from Analog Devices. It features a quad configuration with 16 terminals and operates within a temperature range of -40°C to 85°C. The comparator has a maximum supply voltage of 6V and a maximum supply current of 52mA. It also has a maximum input offset voltage of 5000μV and a maximum average bias current of 50μA.
Sign in to ask questions about the Analog Devices ADCMP572BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP572BCP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 52 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 50 |
| Bias Current-Max (IIB) @25C | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADCMP572BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.