The ADCMP572BCP-R2 is a BIPOLAR op amp with a common mode rejection ratio of 65dB and a voltage gain of 54dB. It has a power dissipation of 265mW and operates over a temperature range of -40°C to 85°C. The device is packaged in a 3 X 3 MM, MO-220-VEED-2, LFCSP-16 package and is suitable for surface mount applications. The ADCMP572BCP-R2 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADCMP572BCP-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP572BCP-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 265mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Response Time | 165us |
| RoHS Compliant | No |
| Supply Current | 44mA |
| Technology | BIPOLAR |
| Voltage Gain | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP572BCP-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.