
IC COMPARATOR, 5000 uV OFFSET-MAX, 0.165 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Comparator
Sign in to ask questions about the Analog Devices ADCMP573BCP-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP573BCP-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Response Time | 165us |
| RoHS Compliant | No |
| Supply Current | 64mA |
| Technology | BIPOLAR |
| Voltage Gain | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP573BCP-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.