
Ultrafast single-supply comparator featuring reduced swing PECL (RSPECL) output drivers. Operates from a 3.1V to 5.4V supply range with a typical operating supply current of 66mA. Offers a fast propagation delay of 0.165ns and a response time of 165µs. This surface mount component, housed in an LFCSP EP package, provides a voltage gain of 54dB and a common mode rejection ratio of 65dB.
Analog Devices ADCMP573BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 1mV |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Input Current | 25uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 66mA |
| Output Current | 35mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 0.165ns |
| Quiescent Current | 80mA |
| Response Time | 165us |
| RoHS Compliant | Yes |
| Supply Current | 66mA |
| Technology | BIPOLAR |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP573BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
