
Single-supply ultrafast comparator featuring reduced swing PECL (RSPECL) output drivers. This logic IC offers a 0.165ns propagation delay and operates from a 3.1V to 5.4V supply range. Key specifications include a 65dB common mode rejection ratio, 74dB power supply rejection ratio, and 54dB voltage gain. The component is housed in an LFCSP EP package with tin, matte contact plating and a low profile of 0.95mm.
Analog Devices ADCMP573BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Hysteresis | 1mV |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 25uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Current | 64mA |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 66mA |
| Output Current | 35mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 145mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 0.165ns |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| Response Time | 165us |
| RoHS Compliant | Yes |
| Supply Current | 64mA |
| Technology | BIPOLAR |
| Voltage Gain | 54dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP573BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
