
Ultrafast SiGe voltage comparator with CML output drivers. Features a 0.18ns propagation delay and 180ps response time. Operates from a dual supply voltage range of 4.5V to 5.5V, with a maximum power dissipation of 260mW. This single-channel IC offers a 60dB common mode rejection ratio and 48dB voltage gain, packaged in a 3mm x 3mm LFCSP EP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCMP580BCPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP580BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 0.83mm |
| Hysteresis | 1mV |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50mA |
| Output Compatibility | CML |
| Output Current | 44mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.18ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 180ps |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 48dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP580BCPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
