
Ultrafast SiGe voltage comparator featuring reduced swing NECL output drivers. This single-channel specialty logic IC offers a 0.18ns propagation delay and 180ps response time. Operating from a dual supply voltage range of 4.5V to 5.5V, it boasts a 48dB voltage gain and 60dB common mode rejection ratio. The component is housed in an LFCSP EP package with tin, matte contact plating, measuring 3mm in length and width, and 0.8mm in height.
Analog Devices ADCMP581BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 0.8mm |
| Hysteresis | 1mV |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current | 44mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.18ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 180ps |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 48dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP581BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
