
Ultrafast SiGe voltage comparator featuring reduced swing PECL output drivers. This single-channel logic IC offers a 180ps propagation delay and 180ps response time. Operating from a dual supply voltage range of 4.5V to 5.5V, it boasts a 48dB voltage gain and 60dB common mode rejection ratio. The component is housed in a compact 3mm x 3mm x 0.85mm LFCSP EP package.
Analog Devices ADCMP582BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| Hysteresis | 1mV |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 75mA |
| Output Current | 44mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.18ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 180ps |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 48dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP582BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
