
Ultrafast SiGe voltage comparator with reduced swing PECL output drivers. Features a 0.18ns propagation delay and 35ps response time. Operates from a dual supply voltage range of 4.5V to 5.5V, with a minimum single supply of -5.2V and maximum of 5V. Offers 60dB common mode rejection ratio and 75dB power supply rejection ratio. Housed in an LFCSP EP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCMP582BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Hysteresis | 1mV |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 75mA |
| Output Current | 44mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.18ns |
| Quiescent Current | 8mA |
| Response Time | 35ps |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Technology | BIPOLAR |
| Voltage Gain | 48dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP582BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
