
Ultrafast SiGe voltage comparator with reduced swing PECL output drivers. Features 180ps response time, 0.18ns propagation delay, and 48dB voltage gain. Operates from a dual supply voltage range of 4.5V to 5.5V, with a maximum supply voltage of 5V. Offers 60dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an LFCSP EP with a height of 0.85mm, length of 3mm, and width of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCMP582BCPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP582BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| Hysteresis | 1mV |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 75mA |
| Output Compatibility | PECL |
| Output Current | 44mA |
| Output Current per Channel | 44mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.18ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 180ps |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 48dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP582BCPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
