
Single-supply TTL/CMOS comparator featuring rail-to-rail operation. Achieves a fast 5ns propagation delay and 50mA output current. Operates from 2.5V to 5.5V with a nominal supply current of 3mA. Offers 50dB common mode rejection and power supply rejection ratios. Housed in a compact SC package with gold contact plating.
Sign in to ask questions about the Analog Devices ADCMP600BKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP600BKSZ-R2 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Gold |
| Height | 1mm |
| Hysteresis | 2mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 5ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 85dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP600BKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
