Single-supply TTL/CMOS comparator featuring rail-to-rail operation and a 5ns propagation delay. This general-purpose IC offers a 3ns response time, 50dB common mode rejection ratio, and 50dB power supply rejection ratio. Operating from 2.5V to 5.5V, it provides 50mA output current and 90dB voltage gain. Housed in a 5-lead SOT-23-5 package, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADCMP600BRJZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP600BRJZ-RL technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 2mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 5ns |
| Quiescent Current | 4mA |
| Response Time | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP600BRJZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.