
Single-supply TTL/CMOS comparator featuring rail-to-rail operation and a 3ns response time. This integrated circuit offers a 5ns propagation delay and operates across a 2.5V to 5.5V supply range. With a 50mA output current capability and 85dB voltage gain, it is suitable for demanding applications. The component is housed in a 12-lead LFCSP EP package with Tin, Matte contact plating, and operates from -40°C to 125°C.
Analog Devices ADCMP603BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 5ns |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| Response Time | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| Termination | SMD/SMT |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP603BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
