
Single-supply TTL/CMOS comparator featuring rail-to-rail operation. Achieves a fast 3ns response time with 5ns propagation delay. Operates from 2.5V to 5.5V with a low 3.6mA supply current. Offers 50dB common mode rejection and power supply rejection ratios. Housed in a 12-lead LFCSP EP package.
Analog Devices ADCMP603BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 5ns |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP603BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
