Single-supply LVDS comparator featuring rail-to-rail output and 3ns propagation delay. Operates from 2.5V to 5.5V with a maximum supply current of 17mA. Offers 50dB common mode rejection ratio and 50dB power supply rejection ratio. Includes 100µV hysteresis and 5mV input offset voltage. Packaged in a 6-lead SC70, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADCMP604BKSZ-RL technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Gold |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Current | 50mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 42mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 3ns |
| Quiescent Current | 21mA |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Type | General Purpose |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP604BKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.