
Single-supply LVDS comparator featuring rail-to-rail operation and a 3ns propagation delay. This component offers a 1.5ns response time, 50mA output current, and operates from 2.5V to 5.5V. Key specifications include 50dB common mode rejection ratio, 50dB power supply rejection ratio, and 62dB voltage gain. Housed in a 12-lead LFCSP EP package with tin matte contact plating, it operates across a -40°C to 125°C temperature range.
Analog Devices ADCMP605BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | LVDS |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 3ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5ns |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| Voltage Gain | 62dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP605BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
