
Single-supply LVDS comparator featuring rail-to-rail operation and a 3ns propagation delay. This integrated circuit offers a wide operating voltage range of 2.5V to 5.5V with a maximum supply current of 17mA. Key specifications include 50dB common mode rejection ratio, 50dB power supply rejection ratio, and 100µV hysteresis. The component is housed in a 12-lead LFCSP EP package with tin, matte contact plating.
Analog Devices ADCMP605BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42mW |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 42mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 3ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage Gain | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP605BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
