
Single-supply LVDS comparator featuring rail-to-rail inputs and outputs. Delivers a 1.6ns response time and 3ns propagation delay, with a 62dB voltage gain. Operates from 2.5V to 5.5V, consuming a maximum of 3mA quiescent current. Offers 100µV hysteresis and 5mV input offset voltage. Packaged in a compact 12-lead LFCSP EP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADCMP605BCPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP605BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Compatibility | LVDS |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 42mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 3ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.6ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage Gain | 62dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP605BCPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
