
Single-supply CML comparator featuring rail-to-rail operation, a 2.1ns propagation delay, and a 1ns response time. Operates from 2.5V to 5.5V with a maximum supply current of 25mA. Offers 50dB common mode rejection ratio and 50dB power supply rejection ratio. Includes 100µV hysteresis and 5mV input offset voltage. Packaged in a 6-lead SC70 with gold contact plating.
Sign in to ask questions about the Analog Devices ADCMP606BKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCMP606BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Gold |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 2.1ns |
| Quiescent Current | 26mA |
| Radiation Hardening | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Type | General Purpose |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP606BKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
