
High-speed comparator IC featuring a 2.1ns response time and 1ns propagation delay. Offers a 5mV maximum input offset voltage and 100µV hysteresis for precise threshold detection. Operates from a 2.5V to 5.5V supply voltage range with a 50mA output current capability. This RoHS compliant component is housed in a 6-pin SC package, suitable for general-purpose applications.
Analog Devices ADCMP606BKSZ-RL technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Gold |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 2.1ns |
| Quiescent Current | 26mA |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Type | General Purpose |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP606BKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
