
Single-supply CML comparator featuring rail-to-rail operation and a 2.1ns propagation delay. This integrated circuit offers a 2.5V to 5.5V operating voltage range, 100µV hysteresis, and 5mV input offset voltage. With a 50dB common mode rejection ratio and 50dB power supply rejection ratio, it delivers robust performance. The component is housed in a compact 3mm x 3mm x 0.95mm LFCSP EP package.
Analog Devices ADCMP607BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 62mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 2.1ns |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Voltage Gain | 85dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP607BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
