
Single-supply TTL/CMOS comparator operating from 2.5 V to 5.5 V. Features rail-to-rail inputs, a fast 60ns propagation delay, and low power consumption with a nominal supply current of 500µA. Offers a 50mA output current and a 90dB voltage gain. Suitable for general-purpose applications with a wide operating temperature range of -40°C to 125°C. Packaged in SC with gold contact plating, supplied on tape and reel.
Analog Devices ADCMP608BKSZ-RL technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 45dB |
| Contact Plating | Gold |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 60ns |
| Quiescent Current | 1.3mA |
| Response Time | 60us |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP608BKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
