8-String, White LED Driver with SMBus and PWM Input for LCD Backlight Applications
Sign in to ask questions about the Analog Devices ADD5203ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADD5203ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 21V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD5203ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.