
The ADD5205ACPZ-RL is a 4-channel boost driver from Analog Devices, featuring a package quantity of 1 and packaging in tape and reel. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 18V and a minimum supply voltage of 2.8V, with a maximum output current of 100mA and a maximum output current per channel of 1.9A. It is suitable for surface mount applications and has a frequency of 1MHz.
Sign in to ask questions about the Analog Devices ADD5205ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADD5205ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 100mA |
| Output Current per Channel | 1.9A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD5205ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
