
The ADD5207ACPZ-RL is a 4-channel boost driver IC from Analog Devices, featuring a maximum output voltage of 36V and a maximum output current of 25mA per channel. It operates within a temperature range of -20°C to 85°C and is packaged in a lead-free LFCSP EP package. The device is RoHS compliant and has a maximum supply voltage of 21V. It is designed for surface mount applications and is available in a tape and reel packaging format with 5000 units per package.
Sign in to ask questions about the Analog Devices ADD5207ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADD5207ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 5.6V |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 25mA |
| Output Voltage | 36V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD5207ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.