
The ADD8504WRUZ-REEL7 is a 4-channel buffer amplifier from Analog Devices. It operates between 3.3V and 6.5V with a maximum supply current of 3.8mA. The amplifier has a high output current per channel of 380mA and a slew rate of 7V/us. It is available in a RoHS compliant TSSOP-16 package and has a maximum operating temperature of 105°C.
Analog Devices ADD8504WRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.8mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 380mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| Slew Rate | 7V/µs |
| Supply Current | 3.8mA |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8504WRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
