
Analog Devices ADD8505WRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Circuits | 5 |
| Operating Supply Current | 4.4mA |
| Output Current per Channel | 380mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 880uA |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| Slew Rate | 7V/µs |
| Supply Current | 4.4mA |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8505WRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
