
The ADD8506WWARUZR7 is a 6-channel buffer amplifier from Analog Devices, packaged in a TSSOP package. It operates over a temperature range of -40°C to 105°C and is powered by a 6.5V supply voltage. The device has a maximum supply current of 5.1mA and a quiescent current of 850uA. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADD8506WWARUZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.1mA |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5.1mA |
| Operating Supply Voltage | 6.5V |
| Output Current per Channel | 380mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| Slew Rate | 7V/µs |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8506WWARUZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
