Gamma Buffer 32-Pin LFCSP EP T/R
Analog Devices ADD8701ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADD8701ACP-REEL7 to view detailed technical specifications.
No datasheet is available for this part.